Paper Mate Black Ball Point Pen, 1 mm Tip Size
- RS Stock No.:
- 179-4038
- Mfr. Part No.:
- S0512261
- Brand:
- Paper Mate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-4038
- Mfr. Part No.:
- S0512261
- Brand:
- Paper Mate
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paper Mate | |
| Pen Type | Ball Point Pen | |
| Ink Colour | Black | |
| Tip Size | 1 mm | |
| Tip Thickness | Medium | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Pen Type Ball Point Pen | ||
Ink Colour Black | ||
Tip Size 1 mm | ||
Tip Thickness Medium | ||
RoHS Status: Not Applicable
Paper Mate Black Ball Point Pen
The Paper Mate ball pent is triangular shaped, black ink, ball pen. It comes with a rubberized barrel for good comfort and grip. This comfort mate ultra-retractable ballpoint pen has lubriglide ink system to provide smooth writing.
Features and Benefits
Medium tip thickness
Pleasant writing experience
Portable
Pleasant writing experience
Portable
Applications
Banks
Hospitals
IT Company
School and colleges
Personal and professional writing
Hospitals
IT Company
School and colleges
Personal and professional writing
