FLIR TG130 Infrared Thermometer, +150°C Max, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 921-8944
- Mfr. Part No.:
- TG130
- Brand:
- FLIR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-8944
- Mfr. Part No.:
- TG130
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Absolute Maximum Temperature Measurement | +150°C | |
Temperature Scale | Centigrade, Fahrenheit | |
Calibrated | RSCAL | |
Model Number p | TG130 | |
Length | 169mm | |
Width | 113mm | |
Height | 48mm | |
Dimensions | 169 x 113 x 48mm | |
Weight | 210g | |
Select all | ||
---|---|---|
Brand FLIR | ||
Absolute Maximum Temperature Measurement +150°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Calibrated RSCAL | ||
Model Number p TG130 | ||
Length 169mm | ||
Width 113mm | ||
Height 48mm | ||
Dimensions 169 x 113 x 48mm | ||
Weight 210g | ||
- COO (Country of Origin):
- CN
FLIR TG130 Spot IR Thermal Camera
Built for troubleshooting and identifying non-contact temperature related issues, saving time and money. Applications include, HVAC performance, industrial electrical issues, food storage temperature, home inspections and many more home and business included.
The TG130 infrared laser thermometer is pocket size and portable, with an ergonomic design making it easy to use. Featuring FLIR's exclusive Lepton® micro thermal sensor, the TG130 identifies energy and temperature-related issues within and around a structure.
The TG130 infrared laser thermometer is pocket size and portable, with an ergonomic design making it easy to use. Featuring FLIR's exclusive Lepton® micro thermal sensor, the TG130 identifies energy and temperature-related issues within and around a structure.
Features and Benefits:
Simple, easy to use
Compact, rugged design
Simple battery replacement
Compact, rugged design
Simple battery replacement
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Standards
CE/PSE/EN/UL/CSA 60950-1
Supplied with
Imaging IR spot thermal camera, printed documentation, lanyard and 3 ´ AAA (LR03) batteries