Testo 831 + 106 Kit Infrared Thermometer, -30 °C Min, 400 °C Max, ±1.5°C Accuracy, F, °C Measurements
- RS Stock No.:
- 761-1216
- Mfr. Part No.:
- 0563 8315
- Brand:
- Testo
Subtotal (1 unit)*
£336.62
(exc. VAT)
£403.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.62 |
*price indicative
- RS Stock No.:
- 761-1216
- Mfr. Part No.:
- 0563 8315
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Infrared Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Temperature Scale | F, °C | |
| Minimum Temperature Measurement | -30°C | |
| Distance to Spot Ratio | 30:1 | |
| Accuracy | ±1.5°C | |
| Emissivity | Adjustable, 0.1 to 1 | |
| Model Number | 831 + 106 Kit | |
| Resolution | 0.1 °C | |
| Response Time | 0.5s | |
| Power Source | Battery | |
| Battery Life | 15h | |
| Weight | 200g | |
| Standards/Approvals | No | |
| Length | 38mm | |
| Width | 75 mm | |
| Height | 190mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Infrared Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Temperature Scale F, °C | ||
Minimum Temperature Measurement -30°C | ||
Distance to Spot Ratio 30:1 | ||
Accuracy ±1.5°C | ||
Emissivity Adjustable, 0.1 to 1 | ||
Model Number 831 + 106 Kit | ||
Resolution 0.1 °C | ||
Response Time 0.5s | ||
Power Source Battery | ||
Battery Life 15h | ||
Weight 200g | ||
Standards/Approvals No | ||
Length 38mm | ||
Width 75 mm | ||
Height 190mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Infrared Thermometer, Set of Two, Infrared and Penetration Types - 0563 8315
Take temperature measurements with this infrared and penetration thermometer set from Testo. The penetration thermometer comes with a TopSafe protective case that offers an IP67 rating, which means it's dustproof and resistant to immersion in 1m of water for 30 minutes. This makes it a good choice for use in the food and beverage industry. The infrared thermometer lets you take measurements from a distance for use in dangerous or hard-to-reach areas.
Features & Benefits
• Penetration thermometer has a fast reaction time of 10s for quick results
• Resolution of 0.1°C for precise results
Applications
• Process and packaging equipment
• Medical laboratories
• Commercial kitchens
What's the temperature measuring range of the thermometers in this set?
The penetration thermometer has a temperature measuring range of -50°C to +275°C, while the infrared thermometer has a temperature measuring range of -30°C to +210°C. This makes them both suitable for use in harsh environments.
testo 831/106 Thermometer Set
This Set includes the testo 831 infrared thermometer and a testo 106 penetration probe type compact food thermometer.
IR thermometer has a 30:1 distance to spot ratio
IR thermometer (831) powered by a 9V PP3 battery and the food thermometer (106) powered by 2 x CR2032 lithium cells (all batteries are included).
Related links
- Testo 831 + 106 Kit Infrared Thermometer +210°C Max °C Measurements
- Testo 831 Infrared Thermometer +210°C Max °C Measurements With RS Calibration
- Testo 831 Infrared Thermometer +210°C Max °C Measurements
- Testo 826-T2 Infrared Thermometer +300°C Max °C Measurements With RS Calibration
- Testo 826-T4 Infrared Thermometer +300°C Max °C Measurements With RS Calibration
- Testo 830-T2-Set Infrared Thermometer +400°C Max °C Measurements
- Testo 830-T4-Set Infrared Thermometer +400°C Max °C Measurements With RS Calibration
- Testo 826-T2 Infrared Thermometer +300°C Max °C Measurements
