Testo 830-T4-Set Infrared Thermometer Bundle, -30 °C Min, 400 °C Max, ±1°C Accuracy, F, °C Measurements

Subtotal (1 unit)*

£323.50

(exc. VAT)

£388.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.50

*price indicative

RS Stock No.:
761-1183
Mfr. Part No.:
0563 8314
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Infrared Thermometer Bundle

Maximum Temperature Measurement

400°C

Temperature Scale

F, °C

Accuracy

±1°C

Minimum Temperature Measurement

-30°C

Distance to Spot Ratio

30:1

Emissivity

0.1 to 1, Adjustable

Model Number

830-T4-Set

Resolution

0.1 °C

Data Storage

Yes

Response Time

500ms

Battery Life

15h

Width

75 mm

Weight

200g

Standards/Approvals

No

Length

38mm

Height

190mm

Hazardous Area Certification

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Infrared Thermometer, ±1°C Best Accuracy, 200g Weight - 830 Series - 0563 8314


Use this infrared thermometer from Testo for non-contact temperature measurement. It has an ergonomic design, so it's comfortable to handle for long periods of time. An ABS housing provides resistance to impact and corrosion for use in heavy-duty applications. Thanks to its broad temperature measuring range between -30°C and +400°C, you can use this device in challenging environments such as cold storage facilities and furnaces.

Features & Benefits


• Fast response time of 500ms gives you quick results for real-time monitoring

• Best accuracy rating of ±1°C means it provides precise readings

• Light weight of 200g for ease of handling during use

Applications


• Restaurants

• Food and beverage production

• HVAC systems

What's the battery life of this device?


This device has a long battery life of 15 hours, so you can count on it for long-lasting use.

testo 830-T4 Infrared Thermometer


The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.

The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol

Features include:


  • Two point laser measurement spot marking

  • Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)

  • Input of upper and lower limit value

  • Adjustable emissivity 0.2 to 1.0, ensures accurate readings for different materials

  • Temperature range: -30°C to +400°C (-22°F to +752°F)

  • Resolution: 0.1°C

  • Distance-to-spot ratio: 30:1, allowing for precise measurements from even afar

  • Built-in laser pointer for accurate targeting of the measurement area

  • Backlit LCD display for easy reading in low-light conditions

  • Min/max memory

  • Data hold function

  • Optional Type-K thermocouple input - enables contact temperature measurements

  • Safe and non-contact measurements: Avoid touching hot or hazardous surfaces.

  • Related links