SAUERMANN. Si-TI3 Infrared Thermometer, -40 °C Min, 50 °C Max, ±2°C Accuracy, F, °C, Fahrenheit Measurements

Subtotal (1 unit)*

£209.85

(exc. VAT)

£251.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.85

*price indicative

RS Stock No.:
241-0564
Mfr. Part No.:
Si-TI3
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Maximum Temperature Measurement

50°C

Battery Type

1.5 V AAA LR03

Product Type

Infrared Thermometer

Temperature Scale

F, °C, Fahrenheit

Suitable for Body Measurement

No

Minimum Temperature Measurement

-40°C

Accuracy

±2°C

Distance to Spot Ratio

12:1

Emissivity

Adjustable

Model Number

Si-TI3

Power Source

1.5 V Battery

Battery Life

17h

Standards/Approvals

RoHS II, 2014/53/EU RED, 2012/19/EU WEEE

Hazardous Area Certification

No

Weight

145g

Height

148.2mm

Width

41.3 mm

Length

112.6mm

Calibrated

RSCAL

COO (Country of Origin):
CN
The SAUERMANN infrared thermometer is a key instrument to diagnose, inspect and check any temperature, with the advantage of using “no-contact” technology. An infrared thermometer measures surface temperatures of hot objects that are dangerous or difficult to access.

Backlit LCD screen

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links