Chauvin Arnoux CA 876 Infrared Thermometer, -40 °C Min, 1350 °C Max, ±1°C Accuracy, F, °C, Fahrenheit Measurements,
- RS Stock No.:
- 192-6517
- Mfr. Part No.:
- P01651403Z
- Brand:
- Chauvin Arnoux
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-6517
- Mfr. Part No.:
- P01651403Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Infrared Thermometer | |
| Maximum Temperature Measurement | 1350°C | |
| Temperature Scale | F, °C, Fahrenheit | |
| Suitable for Body Measurement | No | |
| Minimum Temperature Measurement | -40°C | |
| Distance to Spot Ratio | 10:1 | |
| Accuracy | ±1°C | |
| Emissivity | Adjustable, 0.1 to 1 | |
| Model Number | CA 876 | |
| Resolution | 1 °C | |
| Response Time | 1s | |
| Power Source | 9 V Battery | |
| Width | 60.5mm | |
| Length | 173mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Weight | 255g | |
| Height | 38mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Infrared Thermometer | ||
Maximum Temperature Measurement 1350°C | ||
Temperature Scale F, °C, Fahrenheit | ||
Suitable for Body Measurement No | ||
Minimum Temperature Measurement -40°C | ||
Distance to Spot Ratio 10:1 | ||
Accuracy ±1°C | ||
Emissivity Adjustable, 0.1 to 1 | ||
Model Number CA 876 | ||
Resolution 1 °C | ||
Response Time 1s | ||
Power Source 9 V Battery | ||
Width 60.5mm | ||
Length 173mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Weight 255g | ||
Height 38mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C.A 876 infrared thermometer and K thermocouple
A measuring tool that meets your temperature monitoring needs.
Choice of measurement units: °C / °F.
Backlit 2000-count display.
Automatic stop.
Auto - Hold function.
Shockproof protective sheath.
Infrared measurements:
Continuous measurement capability.
Laser sight.
Stores maximum and minimum values.
K thermocouple measurements:
for emissivity adjustment and supplementary measurements.
Supplied with K thermocouple sensor (-40 °C → +200 °C).
Standards
EN61010-1 (1995-A2), protection class III Surge category (CAT III, 24 V), pollution level 2, indoor use
Related links
- Chauvin Arnoux CA 876 Infrared Thermometer 1350 °C Max F Fahrenheit Measurements
- Stanley FatMax Digital Thermometer 1350 °C Max F Fahrenheit Measurements
- SAUERMANN. Si-TI3 Infrared Thermometer 50 °C Max F Fahrenheit Measurements
- Fluke 568 Infrared Thermometer 800 °C Max F Fahrenheit Measurements
- RS PRO RS-833 Infrared Thermometer 650 °C Max F Fahrenheit Measurements
- Fluke 64 MAX Infrared Thermometer 600 °C Max F Fahrenheit Measurements
- RS PRO Infrared Thermometer 800 °C Max ±1°C Accuracy °C, Fahrenheit Measurements
- RS PRO RS-8806S Forehead Infrared Thermometer 60 °C Max F Fahrenheit Measurements
