Extech 42545 Infrared Thermometer, -50 °C Min, 1000 °C Max, 2 °C Accuracy, °C and °F Measurements, RSCAL
- RS Stock No.:
- 202-0788
- Mfr. Part No.:
- 42545
- Brand:
- Extech
Subtotal (1 unit)*
£372.50
(exc. VAT)
£447.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.50 |
*price indicative
- RS Stock No.:
- 202-0788
- Mfr. Part No.:
- 42545
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Infrared Thermometer | |
| Maximum Temperature Measurement | 1000°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Suitable for Body Measurement | No | |
| Minimum Temperature Measurement | -50°C | |
| Distance to Spot Ratio | 50:1 | |
| Accuracy | 2 °C | |
| Emissivity | Adjustable | |
| Model Number | 42545 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Hazardous Area Certification | No | |
| Weight | 290g | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Infrared Thermometer | ||
Maximum Temperature Measurement 1000°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement No | ||
Minimum Temperature Measurement -50°C | ||
Distance to Spot Ratio 50:1 | ||
Accuracy 2 °C | ||
Emissivity Adjustable | ||
Model Number 42545 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Hazardous Area Certification No | ||
Weight 290g | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Extech 42545 High Temperature Infrared Thermometer
The Extech 42545 is a high-temperature non-contact infrared thermometer designed for industrial and professional applications. It offers a wide temperature range, high accuracy, and various features that make it suitable for demanding tasks. This IR thermometer measures up to 1832ºF with 50 to 1 distance to target ratio with laser pointer to identify target area. This device come with a large backlit display for taking measurements at night or in areas with low background light levels. It also come with Complete with 9V battery and hard carrying case.
Features and Benefits:
Related links
- Extech 42545 Infrared Thermometer 1000 °C Max °C and °F Measurements
- SKF TKTL 11 Infrared Thermometer 1000 °C Max Fahrenheit F Measurements
- Extech 42512 IR Thermometer 1000 °C Max °C and °F Measurements
- RS PRO RS-836 Infrared Thermometer 1000 °C Max °C F Measurements
- SKF TKTL 40 Infrared Thermometer 1000 °C Max F, °C Measurements
- RS PRO RS-8876 Infrared Thermometer 1000 °C Max F Fahrenheit Measurements
- Testo 835-T2 Infrared Thermometer 1000 °C Max ±2.0 °C Accuracy RSCAL
- Extech IR267 IR Thermometer 1000 °C Max °C, F Measurements
