Panasonic Photoelectric Sensor

RS Stock No.:
812-8159
Mfr. Part No.:
CX-412B-P-C05
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Output Type

PNP

Light Source

LED

IP Rating

IP67

Response Time

1 ms

Housing Material

PBT

CX-400 - Through-Beam Photoelectric Sensor


The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.

The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof