Legrand, Rated At 16A, 480V, 500 V IP44 Red, Panel Mount Industrial Socket
- RS Stock No.:
- 665-4616
- Mfr. Part No.:
- 0 511 30
- Brand:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£59.48
(exc. VAT)
£71.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £59.48 |
| 5 + | £56.51 |
*price indicative
- RS Stock No.:
- 665-4616
- Mfr. Part No.:
- 0 511 30
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Socket | |
| Current Rating | 16A | |
| Number of Sockets | 1 | |
| Socket Type | Surface, Appliance inlet, Straight, Angled, Panel Mounted | |
| Voltage | 480V, 500V | |
| Mount Type | Panel | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Standards/Approvals | Decree 14/11/88, IEC 600529, IEC 60309-1, IEC 60309-2, IEC 62262, NF EN 600 529, NF EN 60309-1, NF EN 60309-2, NF EN 62262 | |
| Colour | Red | |
| Range | Hypra IP 66/67 to 55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Socket | ||
Current Rating 16A | ||
Number of Sockets 1 | ||
Socket Type Surface, Appliance inlet, Straight, Angled, Panel Mounted | ||
Voltage 480V, 500V | ||
Mount Type Panel | ||
Material Plastic | ||
IP Rating IP44 | ||
Standards/Approvals Decree 14/11/88, IEC 600529, IEC 60309-1, IEC 60309-2, IEC 62262, NF EN 600 529, NF EN 60309-1, NF EN 60309-2, NF EN 62262 | ||
Colour Red | ||
Range Hypra IP 66/67 to 55 | ||
RoHS Status: Exempt
Hypra IP 66 / 67-55 panel socket
The Hypra IP66 / 67-55 Series is recommended for harsh environments such as the food and maritime industries. Protection index IP66 / 67 is achieved using a locking ring.
Panel sockets to be mounted on cabinet front panels or surface-mounted using a reversible enclosure.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Standards
NF EN 60309-1, NF EN 60309-2, IEC 60309-1 and IEC 60309-2 compliant
Related links
- Legrand 480V Panel Mount Industrial Socket
- Legrand 480V Panel Mount Industrial Socket
- Legrand 24V Through Hole Mount Industrial Socket
- Legrand 480V IP66 Panel Mount Industrial Power Connector, HYPRA
- Legrand 400V IP44 Red, Panel Mount Industrial Socket
- Legrand 400V IP44 Red, Panel Mount Industrial Socket
- Legrand 500V IP44 IP67 Red, Panel Mount Industrial Socket
- Legrand 500V IP44 Red, Panel Mount Socket
