Amphenol ICC Transparent White Cable Mount 18P Industrial Power Socket, Rated At 7A, 250 V
- RS Stock No.:
- 734-9810
- Mfr. Part No.:
- MF42-HF-18
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-9810
- Mfr. Part No.:
- MF42-HF-18
- Brand:
- Amphenol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Current Rating | 7A | |
Plug/Socket | Socket | |
Pole Format | 18P | |
Voltage Rating | 250 V | |
Mounting Type | Cable Mount | |
Gender | Female | |
Body Orientation | Straight | |
Colour | Transparent White | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Current Rating 7A | ||
Plug/Socket Socket | ||
Pole Format 18P | ||
Voltage Rating 250 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Colour Transparent White | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||