TE Connectivity, AMPIINERGY Through Hole 3P Industrial Power Socket, Rated At 35A, 600 V ac
- RS Stock No.:
- 719-9299
- Mfr. Part No.:
- 556881-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-9299
- Mfr. Part No.:
- 556881-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 35A | |
| Plug/Socket | Socket | |
| Pole Format | 3P | |
| Voltage Rating | 600 V ac | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | AMPIINERGY | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 35A | ||
Plug/Socket Socket | ||
Pole Format 3P | ||
Voltage Rating 600 V ac | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series AMPIINERGY | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity AMPINNERGY Wire to Board PCB Receptacle Connectors
Tyco AMPINNERGY Range
