TE Connectivity PCB Mount Industrial Power Plug, Rated At 9A, 250 V ac
- RS Stock No.:
- 718-3727
- Mfr. Part No.:
- 2-640497-4
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-3727
- Mfr. Part No.:
- 2-640497-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 9A | |
| Plug/Socket | Plug | |
| Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 9A | ||
Plug/Socket Plug | ||
Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
TE Connectivity Miniature Rectangular (MR) Headers
Miniature Rectangular (MR) PCB mount receptacle style headers with pin contacts and a 4.19mm centerline. These receptacle style headers are PCB through hole vertical mounting and have UL94V-0 brick red nylon housings. The housings of these miniature rectangular headers have positive locking and standoffs at board interface to aid gas venting and cooling during soldering.
TE Connectivity Miniature Rectangular (MR)
