TE Connectivity, AMPMODU Natural Through Hole 10P Industrial Power Socket, Rated At 19A
- RS Stock No.:
- 718-3418
- Mfr. Part No.:
- 826852-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-3418
- Mfr. Part No.:
- 826852-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 19A | |
Plug/Socket | Socket | |
Pole Format | 10P | |
Mounting Type | Through Hole | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Solder | |
Series | AMPMODU | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 19A | ||
Plug/Socket Socket | ||
Pole Format 10P | ||
Mounting Type Through Hole | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series AMPMODU | ||
Colour Natural | ||
TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers
Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.
TE Connectivity Universal MATE-N-LOK™ Range