Legrand IP44 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

Bulk discount available

Subtotal (1 unit)*

£525.71

(exc. VAT)

£630.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£525.71
10 - 24£504.69
25 - 49£483.65
50 +£462.63

*price indicative

RS Stock No.:
704-8352
Mfr. Part No.:
0 592 07
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

LV equipped enclosures


Enclosures equipped with Hypra sockets


Legrand Range


Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Related links