Better World
Schneider Electric IP67 Angled, Rated At 16A, 380 → 415 V
- RS Stock No.:
- 219-8976
- Mfr. Part No.:
- PKF16F734
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£30.38
(exc. VAT)
£36.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8976
- Mfr. Part No.:
- PKF16F734
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 380 → 415 V | |
| Body Orientation | Angled | |
| IP Rating | IP67 | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 380 → 415 V | ||
Body Orientation Angled | ||
IP Rating IP67 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 16 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric IP67 Angled 380 → 415 V
- Schneider Electric IP67 Angled 380 → 415 V
- Schneider Electric IP67 Angled 200 → 250 V
- Schneider Electric IP67 380 → 415 V
- Schneider Electric IP67 Angled 200 → 250 V
- Schneider Electric IP44 Angled 380 → 415 V
- Schneider Electric IP67 380 → 415 V
- Schneider Electric Rated At 16A, 380 → 415 V
