RS PRO IP67 Red Panel Mount 3P + E Angled Industrial Power Socket, Rated At 63A, 380 → 415 V
- RS Stock No.:
- 214-4224
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£31.70
(exc. VAT)
£38.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £31.70 |
| 5 - 9 | £31.07 |
| 10 - 49 | £30.12 |
| 50 - 99 | £27.90 |
| 100 + | £25.36 |
*price indicative
- RS Stock No.:
- 214-4224
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 380 → 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Angled | |
| IP Rating | IP67 | |
| Series | RS PRO | |
| Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 380 → 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Angled | ||
IP Rating IP67 | ||
Series RS PRO | ||
Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- BG
RS PRO Industrial Power Socket Outlet
Introducing the range of RS PRO Industrial Power Socket Outlets, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP67 rating provides a waterproof and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the socket. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
- This RS PRO industrial power socket outlet has a robust design, making it ideal for heavy-duty industrial environments
- Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP67 rating makes the connector housing dustproof and waterproof for additional peace of mind
- Each connector follows industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connectors rated voltage
- The mounting bracket with pre-drilled holes makes installation effortless with secure mounting
- Compatible with most industry standard connectors
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
- Warehouses
- Construction sites
- Agriculture
- Factories and manufacturing industries
- Garages
- Sports and entertainment
What voltages does the CEE colour coding refer to?
- Violet - 20 V to 25 V
- White - 40 V to 50 V
- Yellow - 100 V to 130 V
- Blue - 200 V to 250 V
- Red - 380 V to 480 V
- Black - 500 V to 1000 V
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IP67 Red Panel Mount 3P + N + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP67 Red Panel Mount 3P + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP67 Red Panel Mount 3P + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP67 Red Panel Mount 3P + N + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP67 Red Panel Mount 3P + N + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP67 Red Panel Mount 3P + N + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + E Angled Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + E Angled Industrial Power Socket 380 → 415 V
