RS PRO, RS PRO IP54 Red Industrial Power Connector, Panel Mount, 3P+T, Rated At 32A, 415V
- RS Stock No.:
- 214-4181
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.97
(exc. VAT)
£11.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.97 |
| 5 - 9 | £9.75 |
| 10 - 49 | £9.47 |
| 50 - 99 | £8.77 |
| 100 + | £8.30 |
*price indicative
- RS Stock No.:
- 214-4181
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Product Type | Industrial Power Connector | |
| Pole Configuration | 3P+T | |
| Voltage | 415V | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Material | Polyamide | |
| Series | RS PRO | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Product Type Industrial Power Connector | ||
Pole Configuration 3P+T | ||
Voltage 415V | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Material Polyamide | ||
Series RS PRO | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Colour Red | ||
- COO (Country of Origin):
- BG
RS PRO Industrial Power Socket Outlet
Introducing the range of RS PRO Industrial Power Socket Outlets, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP44 rating provides a splashproof housing and the simple-to-install design saves time and effort during the setup and installation of the socket. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
What voltages does the CEE colour coding refer to?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Panel Mount Rated At 32A, 415V
- Legrand Wall Mount Rated At 32A, 415V
- RS PRO Panel Mount Rated At 16A, 415V
- Amphenol Industrial Panel Mount Rated At 32A, 415V
- Schneider Electric Panel Mount Rated At 32A, 415V
- RS PRO Cable Mount Rated At 16A, 415V
- Amphenol Industrial Panel Mount Rated At 32A, 415V
- RS PRO 32A 415 V
