RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V
- RS Stock No.:
- 214-4141
- Distrelec Article No.:
- 304-04-513
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.03
(exc. VAT)
£16.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.03 |
| 5 - 9 | £13.73 |
| 10 - 49 | £13.31 |
| 50 - 99 | £12.35 |
| 100 + | £11.21 |
*price indicative
- RS Stock No.:
- 214-4141
- Distrelec Article No.:
- 304-04-513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Plug/Socket | Plug, Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 230 V | |
| Body Orientation | Straight | |
| IP Rating | IP20 | |
| Series | RS PRO | |
| Colour | Blue | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Plug/Socket Plug, Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Body Orientation Straight | ||
IP Rating IP20 | ||
Series RS PRO | ||
Colour Blue | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- BG
RS PRO Industrial Power Connector Adaptor, Type L Italy
Introducing the range of RS PRO Industrial Power Connector Adaptors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP20 rating provides a basic protective housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
- This RS PRO industrial power connector adaptor has a robust design with a multi-socket outlet, making it ideal for heavy-duty industrial environments
- Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP20 rating makes the connector housing with basic protection for additional peace of mind
- Each connector follows industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connectors rated voltage
- Type L (Italy) adaptor compatible with most industry standard sockets
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
- Warehouses
- Construction sites
- Agriculture
- Factories and manufacturing industries
- Garages
- Sports and entertainment
What voltages does the CEE colour coding refer to?
- Violet - 20 V to 25 V
- White - 40 V to 50 V
- Yellow - 100 V to 130 V
- Blue - 200 V to 250 V
- Red - 380 V to 480 V
- Black - 500 V to 1000 V
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug 230 V
- RS PRO IP20 Blue 2P + E Angled Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket 230 V
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket 230 V
- RS PRO IP67 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP44 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP54 Blue 2P + E Industrial Power Socket 230 V
