RS PRO, RS PRO IP20 Blue Industrial Power Connector Adapter, Panel Mount, 2P+PE, Rated At 13 A, 230 V
- RS Stock No.:
- 214-4098
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£16.39
(exc. VAT)
£19.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 654 unit(s) shipping from 16 March 2026
- Plus 50 unit(s) shipping from 27 March 2026
- Plus 50 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.39 |
| 5 - 9 | £16.08 |
| 10 - 49 | £15.57 |
| 50 - 99 | £14.42 |
| 100 + | £13.65 |
*price indicative
- RS Stock No.:
- 214-4098
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 13 A | |
| Product Type | Industrial Power Connector Adapter | |
| Switched | No | |
| Number of Sockets | 1 | |
| Pole Configuration | 2P+PE | |
| Socket Type | Type G | |
| Voltage | 230 V | |
| Mount Type | Panel | |
| Terminal Type | Plug-In | |
| Material | Thermoplastic | |
| Interlocked Socket | No | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Width | 50 mm | |
| Depth | 116mm | |
| Height | 50mm | |
| Trip Current | 13A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 13 A | ||
Product Type Industrial Power Connector Adapter | ||
Switched No | ||
Number of Sockets 1 | ||
Pole Configuration 2P+PE | ||
Socket Type Type G | ||
Voltage 230 V | ||
Mount Type Panel | ||
Terminal Type Plug-In | ||
Material Thermoplastic | ||
Interlocked Socket No | ||
Series RS PRO | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Colour Blue | ||
Width 50 mm | ||
Depth 116mm | ||
Height 50mm | ||
Trip Current 13A | ||
- COO (Country of Origin):
- BG
RS PRO Industrial Power Connector Adaptor, Type G British
Introducing the range of RS PRO Industrial Power Connector Adaptors, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP20 rating provides a basic protective housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.
Features and Benefits:
Applications:
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
What voltages does the CEE colour coding refer to?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket 230 V
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug 230 V
- RS PRO IP20 Blue 2P + E Angled Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- Scame IP20 Blue 1 x 2P + E Socket 250 V
- RS PRO IP67 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- RS PRO IP44 Blue 2P + E Industrial Power Connector Adapter Plug Rated At 16A, 230 V
- Scame IP20 Blue 1 x 2P + E Socket 250 V
