TE Connectivity IP67 Cable Mount 8P Right Angle Industrial Power Plug, Rated At 500.0mA, 48.0 V
- RS Stock No.:
- 188-6443
- Mfr. Part No.:
- 2350791-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-6443
- Mfr. Part No.:
- 2350791-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 500.0mA | |
Plug/Socket | Plug | |
Pole Format | 8P | |
Voltage Rating | 48.0 V | |
Mounting Type | Cable Mount | |
Gender | Male | |
Body Orientation | Right Angle | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 500.0mA | ||
Plug/Socket Plug | ||
Pole Format 8P | ||
Voltage Rating 48.0 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Right Angle | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Metal shell, M12 right angle D-Coded connectors for field assembly. 360 EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.
Extremely low height (42.5mm) when mated allows for usage of the right angle connector in confined spaces providing space savings
Jacket crimp system reduces cable breakage and thereby reduces the cost of service
Pre assembled components and jacket crimping allow for up to 30% faster assembly time
Compact dimensions
Quick and simple assembly
Waterproof
Screw machined crimp contacts
Flexible cable exit options (8 positions at 45° increments)
360° EMI/RFI shielding by extra rugged, crimped strain relief
Vibration and torsion proof, crimped strain relief
Applications
Onboard Ethernet networks that connect i.e:
Passenger information systems
Passenger entertainment systems
Surveillance systems
Onboard Wi-Fi networks
Jacket crimp system reduces cable breakage and thereby reduces the cost of service
Pre assembled components and jacket crimping allow for up to 30% faster assembly time
Compact dimensions
Quick and simple assembly
Waterproof
Screw machined crimp contacts
Flexible cable exit options (8 positions at 45° increments)
360° EMI/RFI shielding by extra rugged, crimped strain relief
Vibration and torsion proof, crimped strain relief
Applications
Onboard Ethernet networks that connect i.e:
Passenger information systems
Passenger entertainment systems
Surveillance systems
Onboard Wi-Fi networks