Legrand, HYPRA IP44 Cable Mount 3P+N+PE Straight Industrial Power Connector, 63A, 380V, 415 V

Subtotal (1 unit)*

£135.63

(exc. VAT)

£162.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.63

*price indicative

RS Stock No.:
180-6168
Mfr. Part No.:
0 538 44
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Industrial Power Connector

Current

63A

Pole Format

3P+N+PE

Connector Gender

Male

Voltage

380V, 415V

Mount Type

Cable

Orientation

Straight

Termination Type

Screw

Minimum Operating Temperature

-50°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Series

HYPRA

IP Rating

IP44

Hazardous Area Certification

No

Standards/Approvals

No

Low Voltage

No

Phase Inverter

No

COO (Country of Origin):
FR
Self-extinguishing:

850°C (support of active parts) / 960 °C for Prinsinter)

650 °C: plastic housing

50°C to + 100°C (- 20°C for Prisinter)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy