Hirschmann, ST IP54 Grey Panel Mount 2 + PE Industrial Power Plug, Rated At 10A, 250 V
- RS Stock No.:
- 527-470
- Distrelec Article No.:
- 143-86-538
- Mfr. Part No.:
- STASEI 200
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.95 |
| 10 + | £2.71 |
*price indicative
- RS Stock No.:
- 527-470
- Distrelec Article No.:
- 143-86-538
- Mfr. Part No.:
- STASEI 200
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 10A | |
| Plug/Socket | Plug | |
| Pole Format | 2 + PE | |
| Voltage Rating | 250 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Series | ST | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 2 + PE | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Series ST | ||
IP Rating IP54 | ||
Colour Grey | ||
- COO (Country of Origin):
- IN
The Hirschmann Panel-Mounted Connector with a coding fin and an included gasket, built for ST-series rectangular connectors. It features a grey PA housing and black contact bearer, supporting a rated voltage of 250 V AC/DC and current of 10 A (DC) or 16 A (AC). With screw terminations and robust construction, it operates efficiently between -30 °C to +90 °C.
Pin dimensions 2 mm
Number of contacts 2 plus PE
IP54 Protection
Number of contacts 2 plus PE
IP54 Protection
