Hirschmann, ST IP54 Grey Panel Mount 2 + PE Industrial Power Socket, Rated At 10A, 250 V
- RS Stock No.:
- 527-443
- Distrelec Article No.:
- 143-41-400
- Mfr. Part No.:
- STAKEI 200
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £3.19 |
| 10 - 24 | £2.94 |
| 25 + | £2.59 |
*price indicative
- RS Stock No.:
- 527-443
- Distrelec Article No.:
- 143-41-400
- Mfr. Part No.:
- STAKEI 200
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 10A | |
| Plug/Socket | Socket | |
| Pole Format | 2 + PE | |
| Voltage Rating | 250 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| IP Rating | IP54 | |
| Series | ST | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Socket | ||
Pole Format 2 + PE | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
IP Rating IP54 | ||
Series ST | ||
Colour Grey | ||
- COO (Country of Origin):
- IN
The Hirschmann Rectangular Power Connector is ideal for industrial use. It offers dependable performance with a rated voltage of 230 V AC/DC and a current capacity of 16 A AC or 10 A DC. Engineered for durability, it ensures secure and efficient connections in challenging environments.
Female connector
Number of Pins 2+PE
Grey housing colour
IP54 Protection
RoHS compliant
Number of Pins 2+PE
Grey housing colour
IP54 Protection
RoHS compliant
