Amphenol Industrial, 2CMA1 IP44 Red 3P+E Industrial Power Socket, Rated At 32A, 500 V
- RS Stock No.:
- 338-467
- Mfr. Part No.:
- 2CMA102041R1000
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£34.84
(exc. VAT)
£41.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.84 |
| 10 + | £32.05 |
*price indicative
- RS Stock No.:
- 338-467
- Mfr. Part No.:
- 2CMA102041R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 500 V | |
| Body Orientation | Straight | |
| Series | 2CMA1 | |
| IP Rating | IP44 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 500 V | ||
Body Orientation Straight | ||
Series 2CMA1 | ||
IP Rating IP44 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Industrial Connector designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 9h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 32A
Voltage rating is 200 and 250V
IP44 protection
3 poles plus earth
Voltage rating is 200 and 250V
IP44 protection
3 poles plus earth
Related links
- Amphenol Industrial Rated At 32A, 500 V
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 32A, 380/440 V
- Amphenol Industrial IP69 Black 3P+E Industrial Power Plug 500 V
- Amphenol Industrial Rated At 63A, 415 V
- Amphenol Industrial Rated At 32A, 415 V
- Amphenol Industrial Rated At 32A, 415 V
- Amphenol Industrial Rated At 63A, 415 V
