Amphenol Industrial, 2CMA1 IP44 Red Wall Mount 3P+E Industrial Power Socket, Rated At 63A, 415 V

Subtotal (1 unit)*

£168.85

(exc. VAT)

£202.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.85

*price indicative

RS Stock No.:
329-296
Mfr. Part No.:
2CMA167498R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P+E

Number of Sockets

4

Voltage Rating

415 V

Mounting Type

Wall Mount

IP Rating

IP44

Series

2CMA1

Colour

Red

COO (Country of Origin):
CZ
The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 63A
Voltage rating is 415V
IP44 protection
3 poles plus earth

Related links