Amphenol Industrial, 2CMA1 IP44 Black Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 690 V
- RS Stock No.:
- 338-446
- Mfr. Part No.:
- 2CMA193105R1000
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£21.80
(exc. VAT)
£26.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.80 |
| 10 + | £20.06 |
*price indicative
- RS Stock No.:
- 338-446
- Mfr. Part No.:
- 2CMA193105R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 690 V | |
| Mounting Type | Wall Mount | |
| Series | 2CMA1 | |
| IP Rating | IP44 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 690 V | ||
Mounting Type Wall Mount | ||
Series 2CMA1 | ||
IP Rating IP44 | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 5h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 16A
Voltage rating is 250V
IP44 protection
4 poles plus earth
Voltage rating is 250V
IP44 protection
4 poles plus earth
Related links
- Amphenol Industrial Rated At 16A, 500 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 63A, 415 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 63A, 500 V
- Amphenol Industrial Rated At 16A, 500 V
- Amphenol Industrial Rated At 32A, 500 V
