Amphenol Industrial, 2CMA1 IP67, IP69 Blue 2P+E Industrial Power Plug, Rated At 32A, 250 V
- RS Stock No.:
- 329-346
- Mfr. Part No.:
- 2CMA166722R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£81.40
(exc. VAT)
£97.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.40 |
*price indicative
- RS Stock No.:
- 329-346
- Mfr. Part No.:
- 2CMA166722R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 2P+E | |
| Number of Sockets | 3 | |
| Voltage Rating | 250 V | |
| Body Orientation | Straight | |
| Series | 2CMA1 | |
| IP Rating | IP67, IP69 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Number of Sockets 3 | ||
Voltage Rating 250 V | ||
Body Orientation Straight | ||
Series 2CMA1 | ||
IP Rating IP67, IP69 | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is making it suitable for various power distribution needs.
Rated current is 32A
Voltage rating is 250V
IP67 and IP69K protection
2 poles plus earth
Voltage rating is 250V
IP67 and IP69K protection
2 poles plus earth
Related links
- Amphenol Industrial IP69 Blue 2P+E Industrial Power Socket 250 V
- Amphenol Industrial IP69 Blue 2P+E Industrial Power Plug 250 V
- Amphenol Industrial IP69 Blue 2P+E Industrial Power Plug 250 V
- Amphenol Industrial IP69 Blue 2P+E Industrial Power Socket 250 V
- Amphenol Industrial IP69 Blue Wall Mount 2P+E Industrial Power Socket 250 V
- Amphenol Industrial IP69 Blue Wall Mount 2P+E Angled Industrial Power Plug 250 V
- Amphenol Industrial IP69 Blue Panel Mount 2P+E Angled Industrial Power Plug 250 V
- Amphenol Industrial IP69 Blue 3P+E Industrial Power Socket 250 V
