Amphenol Industrial, 2CMA1 IP67, IP69 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V

Subtotal (1 unit)*

£70.06

(exc. VAT)

£84.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.06

*price indicative

RS Stock No.:
329-293
Mfr. Part No.:
2CMA167149R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Number of Sockets

3

Voltage Rating

250 V

Mounting Type

Wall Mount

IP Rating

IP67, IP69

Series

2CMA1

Colour

Blue

COO (Country of Origin):
CZ
The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 16A
Voltage rating is 250V
IP67 protection
2 poles plus earth

Related links