Amphenol Industrial, 2CMA1 IP44 Blue Panel Mount 2P+E Angled Industrial Power Socket, Rated At 63A, 250 V
- RS Stock No.:
- 329-280
- Mfr. Part No.:
- 2CMA167408R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£123.50
(exc. VAT)
£148.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.50 |
*price indicative
- RS Stock No.:
- 329-280
- Mfr. Part No.:
- 2CMA167408R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Number of Sockets | 3 | |
| Voltage Rating | 250 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Angled | |
| Series | 2CMA1 | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Number of Sockets 3 | ||
Voltage Rating 250 V | ||
Mounting Type Panel Mount | ||
Body Orientation Angled | ||
Series 2CMA1 | ||
IP Rating IP44 | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Panel Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.
Rated current is 63A
Frequency is 50 to 60 Hz
IP44 protection
2 poles plus earth
Frequency is 50 to 60 Hz
IP44 protection
2 poles plus earth
Related links
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 63A, 250 V
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 63A, 250 V
- Legrand Rated At 63A, 250 V No
- Amphenol Industrial IP69 Blue Panel Mount 2P+E Angled Industrial Power Plug 250 V
