Amphenol Industrial Vertical Switchable IP44 Industrial Interlock Socket 3PN+E, 32A, 346 → 415 V
- RS Stock No.:
- 830-5331
- Mfr. Part No.:
- 2CMA167795R1000 432MPR6
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 830-5331
- Mfr. Part No.:
- 2CMA167795R1000 432MPR6
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 3PN+E | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP44 | |
| Voltage Rating | 346 → 415 V | |
| Current Rating | 32A | |
| Body Orientation | Vertical | |
| Dimensions | 130 x 182 x 366mm | |
| Body Material | PBT | |
| Depth | 366mm | |
| Length | 130mm | |
| Width | 182mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 3PN+E | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP44 | ||
Voltage Rating 346 → 415 V | ||
Current Rating 32A | ||
Body Orientation Vertical | ||
Dimensions 130 x 182 x 366mm | ||
Body Material PBT | ||
Depth 366mm | ||
Length 130mm | ||
Width 182mm | ||
