ABB Vertical Switchable IP44 Industrial Interlock Socket 3P+E, 32A, 380 → 415 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
830-5322
Mfr. Part No.:
2CMA167786R1000 332MPR6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

32A

Body Orientation

Vertical

Dimensions

130 x 182 x 366mm

Body Material

PBT

Depth

366mm

Length

130mm

Width

182mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy