ABB Horizontal Switchable IP44 Industrial Interlock Socket 2P+E, 32A, 200 → 250 V
- RS Stock No.:
- 830-5265
- Mfr. Part No.:
- 2CMA167715R1000
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 830-5265
- Mfr. Part No.:
- 2CMA167715R1000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Blue | |
| IP Rating | IP44 | |
| Voltage Rating | 200 → 250 V | |
| Current Rating | 32A | |
| Body Orientation | Horizontal | |
| Dimensions | 168 x 126 x 129mm | |
| Body Material | PBT | |
| Depth | 129mm | |
| Length | 168mm | |
| Width | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Blue | ||
IP Rating IP44 | ||
Voltage Rating 200 → 250 V | ||
Current Rating 32A | ||
Body Orientation Horizontal | ||
Dimensions 168 x 126 x 129mm | ||
Body Material PBT | ||
Depth 129mm | ||
Length 168mm | ||
Width 126mm | ||
