ABB Horizontal Switchable IP44 Industrial Interlock Socket 2P+E, 16A, 100 → 130 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
830-5252
Mfr. Part No.:
2CMA167622R1000 216MHS4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44

Voltage Rating

100 → 130 V

Current Rating

16A

Body Orientation

Horizontal

Dimensions

168 x 116 x 129mm

Body Material

PBT

Depth

129mm

Length

168mm

Width

116mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy