PC/104 Viper 400MHz Windows CE 5 dev kit
- RS Stock No.:
- 537-4839
- Mfr. Part No.:
- 7000-13919-201-101
- Brand:
- Eurotech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-4839
- Mfr. Part No.:
- 7000-13919-201-101
- Brand:
- Eurotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotech | |
| Processor Type | Intel PXA255 XScale | |
| Clock Speed | 400 MHz | |
| Compatible Operating System | Linux, Windows CE | |
| Bus Type | PC/104 | |
| Port Type | LAN Interfaces, RS232, RS422, RS485 | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Graphic Resolution | 640 x 480 | |
| Type of Memory Onboard | SRAM | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eurotech | ||
Processor Type Intel PXA255 XScale | ||
Clock Speed 400 MHz | ||
Compatible Operating System Linux, Windows CE | ||
Bus Type PC/104 | ||
Port Type LAN Interfaces, RS232, RS422, RS485 | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Graphic Resolution 640 x 480 | ||
Type of Memory Onboard SRAM | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable