MOXA UC-8410A Industrial Computer 19 W ARMv7 Cortex-A7 Dual-Core 1 GHz 1GB 2 Linux
- RS Stock No.:
- 288-951
- Mfr. Part No.:
- UC-8410A-LX
- Brand:
- MOXA
Subtotal (1 unit)*
£1,131.37
(exc. VAT)
£1,357.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,131.37 |
*price indicative
- RS Stock No.:
- 288-951
- Mfr. Part No.:
- UC-8410A-LX
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Processor Type | ARMv7 Cortex-A7 Dual-Core | |
| Number of Cores | 2 | |
| Clock Speed | 1GHz | |
| Series | UC-8410A | |
| IP Rating | IP30 | |
| Compatible Operating System | Linux | |
| Bus Type | PCIe | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 19W | |
| Number of Card Slots | 2 | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Width | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Depth | 200mm | |
| Standards/Approvals | CRoHS, IEC 61000-4-8, WEEE, EN 62368-1, RoHS, IEC 61000-4-5, IEC 60068-2-64, FCC Part 15B Class A, EN 61000-6-2/-6-4, IEC 60068-2-27, CISPR 32, IEC 61000-4-4, UL/IEC 60950-1 & 62368-1, IEC 61000-4-6, IEC 61000-4-3, EN 55032/35, UL 62368-1, IEC 61000-4-2 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Processor Type ARMv7 Cortex-A7 Dual-Core | ||
Number of Cores 2 | ||
Clock Speed 1GHz | ||
Series UC-8410A | ||
IP Rating IP30 | ||
Compatible Operating System Linux | ||
Bus Type PCIe | ||
Port Type Ethernet | ||
Maximum Power Consumption 19W | ||
Number of Card Slots 2 | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Width 120mm | ||
Minimum Operating Temperature -10°C | ||
Depth 200mm | ||
Standards/Approvals CRoHS, IEC 61000-4-8, WEEE, EN 62368-1, RoHS, IEC 61000-4-5, IEC 60068-2-64, FCC Part 15B Class A, EN 61000-6-2/-6-4, IEC 60068-2-27, CISPR 32, IEC 61000-4-4, UL/IEC 60950-1 & 62368-1, IEC 61000-4-6, IEC 61000-4-3, EN 55032/35, UL 62368-1, IEC 61000-4-2 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm-based wall-mount industrial computer is powered by a Cortex-A7 1 GHz dual-core processor, providing efficient performance. It is wireless-enabled with a PCIe mini slot for expansion and includes 2 USB 2.0 hosts for connecting mass storage devices.
Wall mounting installation
Robust fanless design
Related links
- MOXA UC-8410A Industrial Computer 19 W ARMv7 Cortex-A7 Dual-Core 1 GHz 1GB 2 Linux
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Linux Debian 31 Kernel 4.4,
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-8100-ME-T Industrial Computer 6 W Armv7 Cortex-A8 1 GHz 8GB 1 Debian 9, Moxa Industrial Linux 1
- MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex 1 GHz 8000MB 2 Linux
- MOXA UC-2200A Industrial Computer 10.5 W ARM Cortex-A53 1 GHz 16GB 2 Linux
- MOXA UC-2100 Industrial Computer 4 W ARM Cortex 1 GHz 8000MB 1 Linux
