TE Connectivity Circular Connector, 5 Contacts, PCB Mount, Socket, Female, IP68, M12 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-4553
Mfr. Part No.:
4-2172083-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Body Orientation

Right Angle

Series

M12

Voltage Rating

125 V

Mating Type

Bayonet

Housing Material

CuZn, PA

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Copper Tin

Minimum Operating Temperature

-40°C