TE Connectivity Circular Connector, 5 Contacts, PCB Mount, Plug, Male, IP68, M12 Series

Discontinued
RS Stock No.:
914-4459
Mfr. Part No.:
4-2172063-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Right Angle

Series

M12

Voltage Rating

125 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

M12 B Coded Connectors


From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard B-Coding for use with PROF-BUS Fieldbus protocols. With a secure screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.