Binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 682 Series
- RS Stock No.:
- 909-8251
- Mfr. Part No.:
- 09-0139-79-05
- Brand:
- binder
31 In stock - FREE next working day delivery available
Price Each
£16.51
(exc. VAT)
£19.81
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £16.51 |
10 - 49 | £16.07 |
50 + | £15.63 |
- RS Stock No.:
- 909-8251
- Mfr. Part No.:
- 09-0139-79-05
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
581 Series M16 Cable Connectors, Bend Protection, Shielded
A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.
Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Binder 581 Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 6.0A |
Body Orientation | Right Angle |
Series | 682 |
Voltage Rating | 250.0 V |
Mating Type | Quick Connect |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |