- RS Stock No.:
- 909-8097
- Mfr. Part No.:
- 1-1813099-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-8097
- Mfr. Part No.:
- 1-1813099-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Plastic 2.5mm Circular Connectors
A series of DIN 72585 sealed circular connectors from TE Connectivity. These circular connectors offer some excellent mechanical properties including resistance to physical shock, vibration and high temperature. The circular connectors when used with the appropriate contacts and wire seals would be rated to IP67.Applications would include sensors, solenoid valves and power supplies.See part number 909-8116 (contact 17-13 AWG) and 395-7606 (wire seal) and 909-8110 (contact 20-17 AWG) and 395-7448 wire seal.
TE Connectivity Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Voltage Rating | 12 V dc |
Mating Type | Quick Connect |
Housing Material | PBT |
Maximum Operating Temperature | +120°C |
Contact Material | PBT GF |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 909-8097
- Mfr. Part No.:
- 1-1813099-1
- Brand:
- TE Connectivity