TE Connectivity Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Male, IP68
- RS Stock No.:
- 892-0233
- Mfr. Part No.:
- 5-2271140-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-0233
- Mfr. Part No.:
- 5-2271140-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | PCB Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Voltage Rating | 60 V | |
| Mating Type | Quick Connect | |
| Housing Material | Die Cast Zinc | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type PCB Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Voltage Rating 60 V | ||
Mating Type Quick Connect | ||
Housing Material Die Cast Zinc | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67

