Phoenix Contact Circular Connector, 5 Contacts, M12 Connector

Subtotal (1 unit)*

£68.95

(exc. VAT)

£82.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.95

*price indicative

RS Stock No.:
861-1033
Mfr. Part No.:
1440038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Coding

A

Connector, 5-position, shielded, Socket straight M12, Coding: A, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 3 mm ... 5.5 mm

Reliable signal transmission - 360° shielding in environments with electromagnetic interference

Related links