Phoenix Contact Circular Connector, 5 Contacts, M12 Connector

Subtotal (1 box of 20 units)*

£177.56

(exc. VAT)

£213.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£177.56£8.878

*price indicative

RS Stock No.:
857-5919
Mfr. Part No.:
1436644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 5-pos., A-coded, with angled solder connection, only contact insert

Related links