Phoenix Contact Circular Connector, Socket
- RS Stock No.:
- 861-0832
- Mfr. Part No.:
- 1456297
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.62
(exc. VAT)
£35.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.62 |
*price indicative
- RS Stock No.:
- 861-0832
- Mfr. Part No.:
- 1456297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Plug/Socket | Socket | |
| Body Orientation | Angled | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Socket | ||
Body Orientation Angled | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 5-position, Socket angled 7/8"-UNF, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm ... 10 mm
Related links
- Phoenix Contact Circular Connector, Socket
- Phoenix Contact Circular Connector M23 Connector, Socket
- Phoenix Contact Circular Connector Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector M8 Connector, Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket
