Phoenix Contact Circular Connector, 7 Contacts, M23 Connector, Socket

Subtotal (1 unit)*

£14.32

(exc. VAT)

£17.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.32

*price indicative

RS Stock No.:
256-1407
Mfr. Part No.:
1620038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector for standard and SPEEDCON interlock. It is a 7 position socket type connector with M23 thread. The cable diameter range is 10 mm to 14.5 mm. Consistent EMC protection for reliable transmission of signals.

For standard and speedcon interlock
Cable diameter range is 10 mm to 14.5 mm
Type of contact is socket
Crimp connection
Connector for flexible on site assembly

Related links