Phoenix Contact Circular Connector, 12 Contacts, Surface, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 857-6136
- Mfr. Part No.:
- 1457704
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£1,912.94
(exc. VAT)
£2,295.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,912.94 | £19.129 |
*price indicative
- RS Stock No.:
- 857-6136
- Mfr. Part No.:
- 1457704
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Surface | |
| Current | 1.5A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Surface | ||
Current 1.5A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Coding A | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 12-pos. with shroud, A-coded, with straight THR solder connection, contact insert only
Related links
- Phoenix Contact Circular Connector M12 Connector
- Phoenix Contact Circular Connector M12 Connector SACC Series
- Phoenix Contact Circular Connector M12 Connector, Male
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- RS PRO Circular Connector M12 Connector Female, IP67
- Amphenol Industrial Circular Connector M12 Connector M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
