Phoenix Contact Circular Connector, 8 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, IP69K

Subtotal (1 box of 20 units)*

£913.24

(exc. VAT)

£1,095.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£913.24£45.662

*price indicative

RS Stock No.:
857-0661
Mfr. Part No.:
1529797
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Rear

Current

2A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67, IP69K

Orientation

Straight

Voltage

30V

Coding

A

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 8-pos, M12, rear/screw mounting with Pg9 thread, with straight solder connection, high-grade steel version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy