Phoenix Contact Circular Connector, M12 Connector, Socket
- RS Stock No.:
- 857-0623
- Mfr. Part No.:
- 1440766
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.10
(exc. VAT)
£16.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.10 |
*price indicative
- RS Stock No.:
- 857-0623
- Mfr. Part No.:
- 1440766
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Body Orientation | Straight | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Body Orientation Straight | ||
Coding A | ||
Connector, Universal, 4-position, Socket straight M12, Coding: A, Insulation displacement connection, knurl material: Stainless steel 1.4404, external cable diameter 3.5 mm ... 6 mm
Related links
- Phoenix Contact Circular Connector Socket
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector, Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
