TE Connectivity Connector, 7 Contacts, Flange Mount, Socket, Male, CPC Series 3 Series
- RS Stock No.:
- 783-1407
- Mfr. Part No.:
- 208483-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1407
- Mfr. Part No.:
- 208483-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Mounting Type | Flange Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 3 | |
Shell Size | 28 | |
Mating Type | Threaded | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 3 | ||
Shell Size 28 | ||
Mating Type Threaded | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- US
CPC Series 3 Metallised Circular Receptacle Connectors, Standard Sex
Series 3 circular receptacle panel mount connectors based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. CPC series 3 circular receptacle connectors are Intermateable with other MIL-C-5015 style connectors systems.These lightweight commercial signal and power connectors utilise Type III+ contacts and have a housing designed to help prevent mismating.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)