TE Connectivity Connector, 8 Contacts, Flange Mount, Socket, Male, CPC Series 2 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
783-1343
Mfr. Part No.:
205841-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Flange Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Current Rating

7.5A

Series

CPC Series 2

Body Orientation

Straight

Mating Type

Threaded

Shell Size

11

Housing Material

Thermoplastic

COO (Country of Origin):
US

Receptacles Standard Sex, Series 2


From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.


TE Connectivity CPC Plastic Series 1, 2 and 3