TE Connectivity Connector, 7 Contacts, Flange Mount, Socket, Male, CPC Series 3 Series
- RS Stock No.:
- 783-1340
- Mfr. Part No.:
- 206137-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1340
- Mfr. Part No.:
- 206137-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Mounting Type | Flange Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 3 | |
Shell Size | 23 | |
Mating Type | Threaded | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 3 | ||
Shell Size 23 | ||
Mating Type Threaded | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
Panel Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3